Keysight Technologies N3305A

Keysight N3305A DC Electronic Load Module, 2-Slots, 150V, 60A, 500W, 16Bit, N3300 Series
$ 5,479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N3305A.

element14 APAC

Datasheet10 pages11 years ago

element14

Farnell

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keysight TechnologiesN3306A
Keysight N3306A DC Electronic Load Module, 60V, 120A, 600W, 2-Slots, N3300 Series
B&K Precision1692
B&K Precision 1692 DC Power Supply, Single Output, 15V, 40A, 600W, 120VAC, Basic Series
B&K Precision1686A
POWER SUPPLY,1 OUTPUT,3-14 VDC AT 12 A, ANALOG DISPLAY,120/220 VAC,1686A SERIES
B&K PrecisionMDL505
DC ELECTRONIC LOAD MODULE; PROGRAMMABLE, 1 CH., 500 V, 30 A, 500 W, MDL SERIES
B&K PrecisionMDL400
DC ELECTRONIC LOAD MODULE, PROGRAMMABLE, 1 CH., 80 V, 60 A, 400 W, MDL SERIES

Descriptions

Descriptions of Keysight Technologies N3305A provided by its distributors.

Keysight N3305A DC Electronic Load Module, 2-Slots, 150V, 60A, 500W, 16Bit, N3300 Series
LOAD MODULE, 150V, 60A, 500W 2 SLOT; Voltage Measuring Range AC:15V to 150V; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010)
Bench Power Supply; Power Supply Type:Bench; Power Rating:500W; Supply Voltage:150V; Power Supply Mounting:Rack Mount; Calibrated:No ;RoHS Compliant: NA
Rated Power W = 500 / Constant Voltage Mode Min. V = 15 / Constant Voltage Mode Max. V = 150 / Constant Current Mode Min. A = 6 / Constant Current Mode Max. A = 60 / DC Load Type = Programmable / Constant Resistance Mode Min. mOhm = 33 / Constant Resistance Mode Max. kOhm = 2.5

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC