Keysight Technologies N3300A

Keysight N3300A Electronic Load Mainframe Only, 6-Slot, Up to 1800W, N3300 Series
$ 4,385.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N3300A.

element14 APAC

Datasheet10 pages11 years ago

element14

Inventory History

3 month trend:
-34.88%

Descriptions

Descriptions of Keysight Technologies N3300A provided by its distributors.

Keysight N3300A Electronic Load Mainframe Only, 6-Slot, Up to 1800W, N3300 Series
1800 Watt DC Electronic Load Mainframe (Modules Sold Separately)
Electronic Load Mainframe CAT Catalogue Description: Electronic Load Mainframe - Keysight N3300 Series
DC ELECTRONIC LOAD MAINFRAME 1800 W MAX 6 SLOTS
Electronic load main frame - 18 KW max
DC ELECTRONIC LOAD, PROG, 240V, 360A;
DC Electronic Load Mainframe; Power Supply Type:Bench; Power Rating:1800W; Supply Voltage:250VAC; Power Supply Mounting:Rack Mount; Calibrated:No ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N3300A.