TEST PROBE, OSCILLOSCOPE, 10:1, 2GHZ; Test Probe Type:Oscilloscope; Test Probe Functions:Multifunction; For Use With:InfiniiVision / Infiniium Oscilloscopes; Bandwidth:2GHz; Cable Length:1.3m; Input Voltage Max:20V; Lead Length:1.3m ;RoHS Compliant: NA
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: