Wideband Power Sensor; Frequency Measuring Range:50MHz to 40GHz; Power Measuring Range:-30dBm to +20dBm; Standing Wave Ratio:1.5; Connector Type:2.4mm Male; External Height:27mm; External Width:40mm; External Depth:127mm ;RoHS Compliant: NA
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: