Keysight Technologies N1921A

Power Sensor; 50 MHZ-18 Ghz; -35 Dbm to 20 Dbm; Used W/ P-series Power Meters Only
$ 8,032.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N1921A.

Newark

Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Datasheet5 pages16 years ago
Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keysight Technologies N1921A provided by its distributors.

POWER SENSOR;50 MHZ-18 GHZ; -35 DBM TO 20 DBM;USED W/ P-SERIES POWER METERS ONLY
Wideband Power Sensor - P-series, 50MHz-18GHz
POWER SENSOR 18GHZ N-TYPE -N1911/12A
RF POWER SENSOR, -30DBM TO +20DBM;
Wideband Power Sensor; Frequency Measuring Range:50MHz to 18GHz; Power Measuring Range:-30dBm to +20dBm; Standing Wave Ratio:1.26; Connector Type:N; External Height:27mm; External Width:40mm; External Depth:135mm ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC