Keysight Technologies MSOX4104G

Keysight MSOX4104G Mixed Signal Oscilloscope, 4/16 Channel, 1GHz, 5GS/s, 4Mpts, 4000G X-Series
$ 35,989

Price and Stock

Descriptions

Descriptions of Keysight Technologies MSOX4104G provided by its distributors.

Keysight MSOX4104G Mixed Signal Oscilloscope, 4/16 Channel, 1GHz, 5GS/s, 4Mpts, 4000G X-Series
Mso, 4+16 Channel, 1Ghz, 5Gsps; Product Range:Infiniivision 4000 X-Series; Scope Channels:4 Analogue, 16 Digital; Bandwidth:1Ghz; Sampling Rate:5Gsps; Display Memory Depth:4 Mpts; Calculated Rise Time:450Ps; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. MSOX4104G
Type of Oscilloscope = MSO / Bandwidth GHz = 1 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 450 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = SPI / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = USB / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Time Basis Max. s/div = 50 / Time Basis Min. ps/div = 500

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC