Keysight Technologies MSOX4104A

Keysight MSOX4104A Mixed Signal Oscilloscope, 4/16 Channel, 1GHz, 5GS/s, 4Mpts, 4000 X-Series
$ 31,402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX4104A.

element14 APAC

Datasheet37 pages9 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-10-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies MSOX4104A provided by its distributors.

Keysight MSOX4104A Mixed Signal Oscilloscope, 4/16 Channel, 1GHz, 5GS/s, 4Mpts, 4000 X-Series
MSO/MDO OSCILLOSCOPE, 1GHZ, 5GSPS; Available until stocks are exhausted Alternatives available
Type of Oscilloscope = MSO / MDO / Bandwidth GHz = 1 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 450 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / State / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. ms/div = 50 / Time Basis Min. ns/div = 200 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC