Keysight Technologies MSOX4022G

InfiniiVision 4000G X-Series mixed signal oscilloscope (2 channels / 200 MHz)
$ 14,392.765

Price and Stock

Descriptions

Descriptions of Keysight Technologies MSOX4022G provided by its distributors.

InfiniiVision 4000G X-Series mixed signal oscilloscope (2 channels / 200 MHz)
Mso, 2+16 Channel, 200Mhz, 5Gsps; Product Range:Infiniivision 4000 X-Series; Scope Channels:2 Analog, 16 Digital; Bandwidth:200Mhz; Sampling Rate:5Gsps; Display Memory Depth:4 Mpts; Calculated Rise Time:1.75Ns; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. MSOX4022G
Type of Oscilloscope = MSO / Bandwidth MHz = 200 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = SPI / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = USB / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 2

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC