Keysight Technologies MSOX3014G

InfiniiVision Oscilloscope, mixed signal, 4+16-channel, 100 MHz, w/ Wavegen
$ 9,774.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3014G.

TME

Datasheet60 pages4 years ago

Descriptions

Descriptions of Keysight Technologies MSOX3014G provided by its distributors.

InfiniiVision Oscilloscope, mixed signal, 4+16-channel, 100 MHz, w/ Wavegen
Oscilloscope, 100Mhz, 5Gsps; Product Range:Infiniivision 3000G X Series; Scope Channels:4+16 Channel; Bandwidth:100Mhz; Sampling Rate:5Gsps; Display Memory Depth:4 Mpts; Calculated Rise Time:3.5Ns; Manufacturer Warranty:3 Years Rohs Compliant: Yes |Keysight Technologies, Inc. MSOX3014G
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 100 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 1 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Edge / Trigger = Zone (HW Zone Qualifier) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = I²C / Trigger = SPI / Trigger = Video / Trigger = Pattern / Trigger = CAN (Optional) / Interface Type = USB / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = UART / Interface Type = SPI / Interface Type = VGA / Interface Type = RJ45 / Display Type = TFT, Graphical Display, Touch Panel / Power Supply = 100 ... 240 V

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSOX3014G.