Keysight Technologies HD304MSO/500

Keysight HD304MSO/500 InfiniiVision Mixed Signal Oscilloscope, 4+16 CH, 500 MHZ, 20Mpts, HD3 Series
$ 20,185.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies HD304MSO/500.

TME

Datasheet17 pages1 year ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Keysight Technologies HD304MSO/500 provided by its distributors.

Keysight HD304MSO/500 InfiniiVision Mixed Signal Oscilloscope, 4+16 CH, 500 MHZ, 20Mpts, HD3 Series
Mso, 4+16 Channel, 500Mhz, 3.2Gsps; Product Range:Infiniivision Hd3 Series; Scope Channels:4 Analog, 16 Digital; Bandwidth:500Mhz; Sampling Rate:3.2Gsps; Display Memory Depth:100 Mpts; Calculated Rise Time:900Ps; Plug Type:- |Keysight Technologies, Inc. HD304MSO/500
Type of Oscilloscope = MSO / Bandwidth MHz = 500 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 900 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 14 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 3.2 / Trigger = Normal / Trigger = Auto / Trigger = Single / Trigger = Force / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge A / B / Trigger = Pulse / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise & Fall / Trigger = Pattern / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Interface Type = DVI / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Time Basis Max. s/div = 50 / Time Basis Min. ps/div = 500

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD304MSO-500