Keysight Technologies HD302MSO/200

Keysight Technologies HD302MSO/200 示波器
$ 7,775.75

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Keysight Technologies HD302MSO/200 provided by its distributors.

Keysight Technologies HD302MSO/200 示波器
RS APAC
Mso, 2+16 Channel, 200Mhz, 3.2Gsps; Product Range:Infiniivision Hd3 Series; Scope Channels:2 Analog, 16 Digital; Bandwidth:200Mhz; Sampling Rate:3.2Gsps; Display Memory Depth:100 Mpts; Calculated Rise Time:2Ns; Plug Type:- |Keysight Technologies, Inc. HD302MSO/200
Type of Oscilloscope = MSO / Bandwidth MHz = 200 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Rise Time ns = 2 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 14 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 3.2 / Trigger = Normal / Trigger = Auto / Trigger = Single / Trigger = Force / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge A / B / Trigger = Pulse / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise & Fall / Trigger = Pattern / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Interface Type = DVI / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Time Basis Max. s/div = 50 / Time Basis Min. ps/div = 500

Images

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC