Keysight Technologies EXR208A

Infiniium EXR-Series Real-Time Oscilloscope, 2 GHz, 16 GSa/s, 8 Ch
$ 75,075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies EXR208A.

RS (Formerly Allied Electronics)

Datasheet39 pages5 years ago

Descriptions

Descriptions of Keysight Technologies EXR208A provided by its distributors.

Infiniium EXR-Series Real-Time Oscilloscope, 2 GHz, 16 GSa/s, 8 Ch
Oscilloscope, 8Ch, 2Ghz, 16Gsps, 215Ps; Product Range:Infiniium Exr Series; Scope Channels:8 Channel; Bandwidth:2Ghz; Sampling Rate:16Gsps; Display Memory Depth:100 Mpts; Calculated Rise Time:215Ps; Manufacturer Warranty:- Rohs Compliant: Yes |Keysight Technologies, Inc. EXR208A
Type of Oscilloscope = MSO / Bandwidth GHz = 2 / Analogue Channels = 8 / Digital Channels (MSO) = 16 / Rise Time ps = 860 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 10 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 16 / Trigger = Edge / Trigger = Window / Trigger = Pulse Width / Trigger = Glitch / Trigger = Runt / Trigger = Time Out / Trigger = Pattern / Trigger = State / Trigger = Setup / Trigger = Hold / Trigger = Nth Edge Burst / Trigger = Protocol / Interface Type = USB / Interface Type = Ethernet / Interface Type = DisplayPort / Display Type = LCD / Display Type = Touchscreen / Power Supply = 100 ... 240 V

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC