Dc Electronic Load, 800V, 48A, 12Kw; Product Range:El4900 Series; Power Rating:12Kw; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:800V; Operating Current Max:48A; Manufacturer Warranty:- Rohs Compliant: Yes |Keysight Technologies, Inc. EL4946A
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: