Dc Electronic Load, 500V, 12A, 2Kw; Product Range:El4900 Series; Power Rating:2Kw; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:500V; Operating Current Max:12A; Manufacturer Warranty:- Rohs Compliant: Yes |Keysight Technologies, Inc. EL4915A
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: