Keysight Technologies EL34243A

Keysight EL34243A Dual Input DC Electronic Load, 2X 150V, 60A, 300W, USB, LAN, EL30000 Series
$ 5,352.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies EL34243A.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

TME

Inventory History

3 month trend:
+35.09%

Supply Chain

Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keysight Technologies EL34243A provided by its distributors.

Keysight EL34243A Dual Input DC Electronic Load, 2X 150V, 60A, 300W, USB, LAN, EL30000 Series
DUAL INPUT BENCH ELECTRONIC LOAD,2 INPUTS 600W (300W+300W) 60 A
Dc Electronic Load, 60A, 150V, 350W; Product Range:El30000A Series; Power Rating:300W; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:150V; Operating Current Max:60A; Manufacturer Warranty:- Rohs Compliant: Yes |Keysight Technologies, Inc. EL34243A
Rated Power W = 300 / Constant Voltage Mode Min. V = 15 / Constant Voltage Mode Max. V = 150 / Constant Current Mode Min. mA = 600 / Constant Current Mode Max. A = 60 / DC Load Type = Programmable / Display Type = LCD / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Constant Resistance Mode Min. mOhm = 50 / Constant Resistance Mode Max. kOhm = 100 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC