Keysight Technologies EL34143A

Keysight EL34143A Single Input DC Electronic Load, 150V, 60A, 350W, USB, LAN, EL30000 Series
$ 3,212.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies EL34143A.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

TME

Inventory History

3 month trend:
-2.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keysight Technologies EL34143A provided by its distributors.

Keysight EL34143A Single Input DC Electronic Load, 150V, 60A, 350W, USB, LAN, EL30000 Series
Power Supply Modules/Adaptors
直流电子负载, 150V, 60A, 350W;
Dc Electronic Load, 60A, 150V, 350W; Product Range:El30000A Series; Power Rating:350W; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:150V; Operating Current Max:60A; Manufacturer Warranty:- Rohs Compliant: Yes |Keysight Technologies, Inc. EL34143A
Rated Power W = 350 / Constant Voltage Mode Min. V = 15 / Constant Voltage Mode Max. V = 150 / Constant Current Mode Min. mA = 600 / Constant Current Mode Max. A = 60 / DC Load Type = Programmable / Display Type = LCD / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Constant Resistance Mode Min. mOhm = 50 / Constant Resistance Mode Max. kOhm = 100 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC