Keysight Technologies EDUX1052A

Keysight EDUX1052A Digital Oscilloscope, 2 Channel, 50MHz, 200kpts, 1GS/s, 8 bit, 1000 X-Series
$ 620
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies EDUX1052A.

TME

Datasheet23 pages5 years ago

Inventory History

3 month trend:
-18.09%

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keysight Technologies EDUX1052A provided by its distributors.

Keysight EDUX1052A Digital Oscilloscope, 2 Channel, 50MHz, 200kpts, 1GS/s, 8 bit, 1000 X-Series
Digital Oscilloscope, 5Mhz, 2.1Ch, 7Ns; Product Range:Infiniivision 1000 X-Series; Scope Channels:2 Analog, 1 Ext Trigger; Bandwidth:50Mhz; Sampling Rate:1Gsps; Display Memory Depth:200 Kpts; Calculated Rise Time:7Ns; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. EDUX1052A
Type of Oscilloscope = DSO / Bandwidth MHz = 50 / Analogue Channels = 2 / Rise Time ns = 7 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = I²C / Trigger = RS232 / Trigger = RS422 / Trigger = RS485 / Trigger = UART / Interface Type = LAN / Interface Type = USB / Display Type = LCD / Power Supply = 100 ... 240 VAC, 50 W / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 5 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC