Keysight Technologies E9323A

Keysight E9323A Peak and Average Power Sensor, 50 MHz to 6 GHz, Type-N, GPIB, E-Series
$ 6,507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E9323A.

Newark

Datasheet19 pages9 years ago
Datasheet22 pages19 years ago

Supply Chain

Introduction Date2022-09-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keysight Technologies E9323A provided by its distributors.

Keysight E9323A Peak and Average Power Sensor, 50 MHz to 6 GHz, Type-N, GPIB, E-Series
RF SENSOR, 50MHZ TO 6GHZ, N TYPE PLUG;
RF POWER SENSOR, -40DBM TO +20DBM;
PK+AVG PWR SENSOR 5MHZ B/W 6GHZ
RS APAC
POWER SENSOR, 6GHZ, -40DBM to +20DBM; Frequency Measuring Range:50MHz to 6GHz; Power Measuring Range:-40dBm to +20dBm; Amplitude Accuracy:± 0.8%; Standing Wave Ratio:1.26; Connector Type:N; External Height:30mm; External Width:38mm ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC