Keysight Technologies E4980AL-032

LCR METER, PRECISION, 20HZ TO 300KHZ; Available until stocks are exhausted Alternative available
$ 7,648.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E4980AL-032.

element14 APAC

Datasheet39 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2020-09-18

Descriptions

Descriptions of Keysight Technologies E4980AL-032 provided by its distributors.

LCR METER, PRECISION, 20HZ TO 300KHZ; Available until stocks are exhausted Alternative available
E4980AL-032 / 20Hz to 300 kHz with DCR RoHS Compliant: Yes
Keysight Technologies E4980AL-032 LCR 表
RS APAC
Measuring Functions = Phase Angle (θ) / Measuring Functions = DC Voltage (VDC) / Measuring Functions = DC Electricity (IDC) / Measuring Functions = Capacitance (C) / Measuring Functions = Inductance (L) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Conductance (G) / Measuring Functions = Resistance (R) / Measuring Functions = DC Resistance (DCR) / Measuring Functions = Reactance (X) / Measuring Functions = Admittance (Y) / Measuring Functions = Impedance (Z) / Measuring Functions = Susceptance (B) / LCR Type = Bench / Test Frequency Max. kHz = 300 / Resistance Measuring Range Max. kOhm = 100 / Display Type = LCD / Interfaces = USB / Interfaces = GPIB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = Mini USB-B Socket / Ports = RJ45 Socket / Power Supply = 90 ... 264 VAC

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • E4980AL-032.
  • E4980AL/032
  • E4980AL032