Keysight Technologies E36313A

DC power supply, triple-output, 6 V, 10 A and 2 x 25 V, 2 A, 160 W: LAN, USB
$ 2,655.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36313A.

RS (Formerly Allied Electronics)

Datasheet10 pages9 years ago

TME

Inventory History

3 month trend:
-6.25%

Supply Chain

Introduction Date2023-07-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies E36313A provided by its distributors.

DC power supply, triple-output, 6 V, 10 A and 2 x 25 V, 2 A, 160 W: LAN, USB
Keysight E36313A DC Power Supply, Triple Output, 6V/10A, 2x 25V/2A, 160W, E36300A Series, Open Box
BENCH POWER SUPPLY, PROG, 3O/P, 6V, 10A;
Dc Power Supply, 3O/P, 6V, 10A, Prog; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:10A; Power Rating:160W; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. E36313A
Output Power W = 160 / Output Voltage 1 Max. V = 6 / Output Voltage 2 Max. V = 25 / Output Voltage 3 Max. V = 25 / Outputs = 3 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 10 / Output Current 2 Max. A = 2 / Output Current 3 Max. A = 2 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 5 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC