Keysight Technologies E36312A

BENCH POWER SUPPLY, PROG, 6V, 5A; Available until stocks are exhausted Alternative available
$ 2,201.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36312A.

RS (Formerly Allied Electronics)

Datasheet10 pages9 years ago

TME

Inventory History

3 month trend:
+714%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Keysight Technologies E36312A provided by its distributors.

BENCH POWER SUPPLY, PROG, 6V, 5A; Available until stocks are exhausted Alternative available
Keysight E36312A DC Power Supply, Triple Output, 6V/5A, 2x 25V/1A, 80W, 115VAC, E36300A Series
DC power supply, triple-output, 6 V, 5 A and 2 x 25 V, 1 A, 80 W: LAN, USB
Dc Power Supply, 3O/P, 6V, 5A, Prog; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:5A; Power Rating:80W; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. E36312A
Output Power W = 80 / Output Voltage 1 Max. V = 6 / Output Voltage 2 Max. V = 25 / Output Voltage 3 Max. V = 25 / Outputs = 3 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Current 2 Max. A = 1 / Output Current 3 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Ripple & Noise (V) uV = 350 / Ripple & Noise (V) mV = 2 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • E36312A.