Keysight Technologies E36232A

E36232A DC Power Supply, Single-output, Auto-range- 60 V, 10 A, 200 W- Lan, Usb Rohs Compliant: Yes
$ 2,305.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36232A.

RS (Formerly Allied Electronics)

Datasheet14 pages7 years ago
Datasheet14 pages7 years ago

Inventory History

3 month trend:
+11.36%

Supply Chain

Introduction Date2021-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keysight Technologies E36232A provided by its distributors.

E36232A DC POWER SUPPLY,SINGLE-OUTPUT,AUTO-RANGE- 60 V,10 A,200 W- LAN,USB ROHS COMPLIANT: YES
Keysight E36232A DC Power Supply, Single Output, 60V, 10A, 200W, E36200 Series
BENCH POWER SUPPLY, AUTORANGING, 200W, 0-60V, 1 CHANNEL
BENCH POWER SUPPLY, PROG, 1O/P, 60V, 10A;
POWER SUPPLY, BENCH, 60V, 10A, 200W; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 10A; Power Rating: 200W; Supply
Output Power W = 200 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 3.5 / Display Type = LCD / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • E36232A.