Keysight Technologies E36231A

Keysight E36231A DC Power Supply, Single Output, 30V, 20A, 200W, USB, LAN, E36200 Series
$ 2,326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36231A.

RS (Formerly Allied Electronics)

Datasheet14 pages7 years ago
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keysight Technologies E36231A provided by its distributors.

Keysight E36231A DC Power Supply, Single Output, 30V, 20A, 200W, USB, LAN, E36200 Series
E36231A DC POWER SUPPLY,SINGLE-OUTPUT,AUTO-RANGE- 30 V,20 A,200 W- LAN,USB ROHS COMPLIANT: YES
BENCH POWER SUPPLY, AUTORANGING, 200W, 0-30V, 1 CHANNEL, E36200 SERIES
BENCH POWER SUPPLY, PROG, 1O/P, 30V, 20A;
POWER SUPPLY, BENCH, 30V, 20A, 200W; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 20A; Power Rating: 200W; Supply
Output Power W = 200 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 20 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 4.5 / Display Type = LCD / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • E36231A.