Keysight Technologies E36154AGVX

Keysight E36154AGVX Power Supply Bundle, 30V, 80A, 800W, ScopeView, AWG, Auto Apps
$ 5,711

Price and Stock

Descriptions

Descriptions of Keysight Technologies E36154AGVX provided by its distributors.

Keysight E36154AGVX Power Supply Bundle, 30V, 80A, 800W, ScopeView, AWG, Auto Apps
Autoranging DC Power Supply 30V, 80A, 800W with EDU150ADVU and E36150ATMU, E36150A Series Automotive Good Value Bundle
BENCH POWER SUPPLY, PROG, 1O/P, 30V, 80A;
BENCH PWR SUPPLY BUNDLE, 1 O/P, 30V, 80A;
Output Power W = 800 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 80 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 75 / Ripple & Noise (V) mV = 5 / Display Type = LCD / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC