Keysight Technologies E36154AGV

Keysight E36154AGV DC Power Supply Bundle, 30V, 80A, 800W, ScopeView, Arb/Waveform Gen
$ 4,918

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Keysight Technologies E36154AGV provided by its distributors.

Keysight E36154AGV DC Power Supply Bundle, 30V, 80A, 800W, ScopeView, Arb/Waveform Gen
E36154Agv/Good Value Bundle Of E36154A Dc Power Supply, Single-Output, Auto-Range: 30V, 80A, 800W: Lan, Usb And E36150Advu Scope View And Arbitrary Waveform Generation Capabilities |Keysight Technologies, Inc. E36154AGV
Output Power W = 800 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 80 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 75 / Ripple & Noise (V) mV = 5 / Display Type = LCD / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC