Keysight Technologies E36154A

Keysight E36154A Autoranging DC Power Supply, 30V, 80A, 800W, E36150 Series
$ 4,468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36154A.

RS (Formerly Allied Electronics)

Datasheet18 pages3 years ago

Inventory History

3 month trend:
-40.00%

Supply Chain

Introduction Date2023-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies E36154A provided by its distributors.

Keysight E36154A Autoranging DC Power Supply, 30V, 80A, 800W, E36150 Series
DC power supply, single-output, auto-range: 30V, 80A, 800W: LAN, USB
BENCH POWER SUPPLY, PROG, 1O/P, 30V, 80A;
Bench Power Supply, Prog, 1Ch, 30V, 80A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:80A; Power Rating:800W; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. E36154A
Output Power W = 800 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 80 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 75 / Ripple & Noise (V) mV = 5 / Display Type = LCD / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC