Keysight Technologies E36106B

Power Supply, DC Type Of Power Supply, 30 W (max.), 0.01% + 2 Mv, 0.01% + 2 Mv
$ 1,441.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36106B.

Newark

Datasheet7 pages8 years ago

Inventory History

3 month trend:
-40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies E36106B provided by its distributors.

POWER SUPPLY, DC TYPE OF POWER SUPPLY, 30 W (MAX.), 0.01% + 2 MV, 0.01% + 2 MV
DC power supply, single-output, 100 V, 0.4 A, 40 W
BENCH POWER SUPPLY, PROG, 1O/P, 100V;
Dc Power Supply, 1-Ch, 100V, 0.4A, 40W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:400Ma; Power Rating:40W; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. E36106B
Output Power W = 40 / Output Voltage 1 Max. V = 100 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. mA = 400 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 2.5 / Ripple & Noise (V) mV = 40 / Display Type = OLED / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC