Keysight Technologies E36103B

DC Poswer Supply Single Output, 20V, 2A 40 W, E36100B Series
$ 1,440.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36103B.

Newark

Datasheet7 pages8 years ago

Inventory History

3 month trend:
+522%

Supply Chain

Introduction Date2023-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies E36103B provided by its distributors.

DC POSWER SUPPLY SINGLE OUTPUT, 20V, 2A 40 W, E36100B SERIES
Rack mount kit with flange for 1 unit
Keysight Technologies E36103B ベンチ電源
BENCH POWER SUPPLY, PROG, 1O/P, 20V, 2A;
Dc Power Supply, 1-Ch, 20V, 2A, 40W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:2A; Power Rating:40W; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. E36103B
Output Power W = 40 / Output Voltage 1 Max. V = 20 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 2 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) uV = 800 / Ripple & Noise (V) mV = 15 / Display Type = OLED / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC