Keysight Technologies E36102B

DC Poswer Supply, Single Output, 6V, 5 A, 30W, E36100B Series
$ 1,438.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E36102B.

Newark

Datasheet7 pages8 years ago

Inventory History

3 month trend:
-10.53%

Supply Chain

Introduction Date2023-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies E36102B provided by its distributors.

DC POSWER SUPPLY, SINGLE OUTPUT, 6V, 5 A, 30W, E36100B SERIES
DC power supply, single-output, 6 V, 5 A, 30 W
BENCH POWER SUPPLY, PROG, 1O/P, 6V, 5A;
Dc Power Supply, 1-Ch, 6V, 5A, 30W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:5A; Power Rating:30W; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. E36102B
Output Power W = 30 / Output Voltage 1 Max. V = 6 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) uV = 350 / Ripple & Noise (V) mV = 8 / Display Type = OLED / Response Time ms = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC