Keysight Technologies E2308A

Keysight E2308A Thermistor Temperature Probe, -40 to +150 Degrees C, 5k Ohm
$ 110
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E2308A.

element14 APAC

Datasheet2 pages22 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+11.21%

Descriptions

Descriptions of Keysight Technologies E2308A provided by its distributors.

Keysight E2308A Thermistor Temperature Probe, -40 to +150 Degrees C, 5k Ohm
Probe; For Use With:Agilent 3458A, 34410A and 34411A, 34405A, multimeters; Features:Thermistor (5 k ohm at 25 degrees C) is encapsulated in a stainless steel case, 36 in. leads, 3/4 in. dual banana plugs ;RoHS Compliant: NA
Temperature Sensor = NTC / Test Probe Functions = Temperature / Probe Configuration = Immersion / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -40 / Response Time s = 3 / Length mm = 38 / Diameter mm = 3.2 / Suitable for = 971A / Suitable for = 972A / Suitable for = 973A / Suitable for = 974A / Suitable for = 3458A

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC