Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TPS2012B

Oscilloscope, Digital Storage, 100 Mhz, 1GS/S, 2-CHANNELS, Color Display
$ 5,697.68
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TPS2012B.

element14 APAC

Datasheet14 pages10 years ago

Farnell

Newark

Related Parts

Color ScopeMeter® 190 Series II Portable 2+1 Channel Oscilloscope 100 MHz 1.25 GS/s
TektronixTDS2012C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
Keysight TechnologiesU1610A
Keysight U1610A Handheld Oscilloscope, 100MHz, 2 Channel, 2GS/s, 2Mpts, U1600 Series
SCOPEMETER 100 MHZ 2-CHANNELS WITH DMM/EXT INPUT WITH SCC-290 KIT AMERICAS
Handheld Oscillo
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec

Descriptions

Descriptions of Tektronix TPS2012B provided by its distributors.

OSCILLOSCOPE, DIGITAL STORAGE, 100 MHZ, 1GS/S, 2-CHANNELS, COLOR DISPLAY
TPS2012B tal Storage Oscilloscope, 2 Channel, 100 MHz, 1 GS/s, 2.5 kpts, TPS2000B Series
Oscilloscope, 2-Chan, 100Mhz, 1Gsps; Product Range:Tps2000B Series; Scope Channels:0+2 Channel; Bandwidth:100Mhz; Sampling Rate:1Gsps; Display Memory Depth:2.5 Kpts; Calculated Rise Time:3.5Ns; Scope Display Type:Qvga Lcd Color Rohs Compliant: Yes |Tektronix, Inc. TPS2012B
OSCILLOSCOPE, 2CH, 100MHZ, 1GSPS; Product Range: TPS2000B Series; Scope Channels: 2 Channel, Isolated; Bandwidth: 100MHz; Sampling Rate: 1GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: 3.5ns; Scope Display Type: VGA LCD Colour; Kit Contents: One 200MHz TPP0201 Passive Probe Per Channel (10: 1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Input Voltage: 300V; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 130 x 336 x 161 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 3.2 kg Delivery with: 1 Probes / Channel / Documentation CD / Mains Power Battery Charger / Manual / Power Cable / Protection Cap / Rechargeable Battery / RS-232 Cable / Software Design: Bench Display: 7" TFT-LCD Electrical supply: Li-ion battery / Mains power battery charger Guarantee: 3 Years Input impedance Ohm: 1 MOhm Instrument functions: Zoom Function / Battery Operation / Power Analysis (Optional) / Insulated Independent Inputs / Isolated and Floating Channels Interfaces: RS232 Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Cursor measuring / Duty cycle Safety standard EN 61010: CAT II 600 V Series: TPS2000 Trigger: Auto / Edge / Video / Normal / Pulse width / Rise/Fall Time Type of measurement: RMS Bandwidth: 100

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX