Keysight Technologies DSOX1204G

InfiniiVision 1000 X-Series Oscilloscope with WaveGen, 4Ch, 70 MHz, upgradeable to 200 MHz
$ 2,055.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX1204G.

TME

Datasheet23 pages7 years ago
Datasheet23 pages5 years ago

Inventory History

3 month trend:
+17.18%

Supply Chain

Introduction Date2020-09-18

Descriptions

Descriptions of Keysight Technologies DSOX1204G provided by its distributors.

InfiniiVision 1000 X-Series Oscilloscope with WaveGen, 4Ch, 70 MHz, upgradeable to 200 MHz
Dso W/Function Generator, 4Ch/70Mhz, 5Ns; Product Range:Infiniivision 1000 X-Series; Scope Channels:4 Channel; Bandwidth:70Mhz; Sampling Rate:2Gsps; Display Memory Depth:1 Mpts; Calculated Rise Time:5Ns; Manufacturer Warranty:3 Yearsrohs Compliant: Yes |Keysight Technologies, Inc. DSOX1204G
Type of Oscilloscope = DSO / Bandwidth MHz = 70 / Analogue Channels = 4 / Rise Time ns = 5 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2 / Trigger = LIN / Trigger = RS232 / Trigger = RS422 / Trigger = RS485 / Trigger = UART / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = Rise Time / Trigger = Fall Time / Trigger = Setup / Trigger = Hold / Trigger = Pattern / State / Trigger = I²C / Trigger = SPI / Trigger = CAN / Interface Type = LAN / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 5 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSOX1204G.