Keysight Technologies DSOX1204A

Keysight DSOX1204A Digital Oscilloscope, 4 Channel, 70MHz, 2Mpts, 2GS/s, 8 bit, 1000 X-Series
$ 1,723.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX1204A.

TME

Datasheet23 pages5 years ago
Datasheet23 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.63%

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies DSOX1204A provided by its distributors.

Keysight DSOX1204A Digital Oscilloscope, 4 Channel, 70MHz, 2Mpts, 2GS/s, 8 bit, 1000 X-Series
DSO, 4CH, 70MHZ, 1GSPS, 5NS; Product Range: InfiniiVision 1000 X-Series; Scope Channels: 4 Channel; Bandwidth: 70MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 5ns; Scope Display Type: TFT LCD Co
Type of Oscilloscope = DSO / Bandwidth MHz = 70 / Analogue Channels = 4 / Rise Time ns = 5 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2 / Trigger = LIN / Trigger = RS232 / Trigger = RS422 / Trigger = RS485 / Trigger = UART / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = Rise Time / Trigger = Fall Time / Trigger = Setup / Trigger = Hold / Trigger = Pattern / State / Trigger = I²C / Trigger = SPI / Trigger = CAN / Interface Type = LAN / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 50 W / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 5 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSOX1204A.