Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSO1024A

Digital Storage Oscilloscope (DSO); Scope Channels: 4 Analog; Scope Type: Bench; Display Memory Depth: 20 kpts ; RoHS...
$ 2,386
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSO1024A.

Farnell

Datasheet15 pages10 years ago
Datasheet14 pages14 years ago
Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Future Electronics

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TektronixDPO2024B
Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES
Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
FlukeOC4USB
Fluke OC4USB USB Interface Cable for Models 43 and 43B, and 120, 190 and 430 Series
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth

Descriptions

Descriptions of Keysight Technologies DSO1024A provided by its distributors.

Digital Storage Oscilloscope (DSO); Scope Channels:4 Analog; Scope Type:Bench; Display Memory Depth:20 kpts ;RoHS Compliant: NA
OSCILLOSCOPE, 4-CH 200 MHZ; Bandwidth:200MHz; Oscilloscope Channels:4; Oscilloscope Type:Digital; Memory Size:20kpts; No. of Channels:4; Oscilloscope Bandwidth:200MHz; Sample Rate:2Gs/s; Series:DSO1000
OSCILLOSCOPE, 4-CH 200 MHZ; Scope Type:Bench; Scope Channels:4; Bandwidth:200MHz; Meter Display Type:LCD; Sampling Rate:2GSPS; Input Impedance:1Mohm; Input Voltage:400V; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; External Height:157.8mm; External Width:324.6mm; External Depth:129.2mm; Weight:6.68lb; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Memory Size:20kpts; No. of Channels:4; Oscilloscope Bandwidth:200MHz; Sample Rate:2Gs/s; Series:DSO1000
AGILENT TECHNOLOGIES DSO1024A Digital Oscilloscope, 4 Channel, 200 MHz. More details: Digital Storage Oscilloscope, 4 Channel, Bandwidth 200 MHz, Vertical Deflection 2 mV/Division to 10 V/Division, Rise Time 1.8 ns, Max Voltage CAT I 300 Vrms, 400 Vpk, Max/Min Sweep Speed 1 nSec to 50 Sec per Division, Trigger Sensitivity Int/Ext 5mV/Division, 1 Division from DC to 10 MHz, 1.5 Division from 10MHz to Full Bandwidth, Display 5.7 In Color LCD, Includes Power Cord, (4) 10:1 10 MOhm Passive Probe Sets, Software CD and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC