Keysight Technologies DAQ973SB

Keysight DAQ973SB Good Switching Bundle: DAQ973A Mainframe USB/LAN/GPIB, 20-CH DAQM903A x2, DAQM901A x1
$ 5,739.395

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keysight Technologies DAQ973SB provided by its distributors.

Keysight DAQ973SB Good Switching Bundle: DAQ973A Mainframe USB/LAN/GPIB, 20-CH DAQM903A x2, DAQM901A x1
Daq Switching Bundle, Better Value; Kit Contents:Daq973A Daq System, Daqm901A, 2 X Daqm903A Modules; Product Range:Daq970 Series |Keysight Technologies, Inc. DAQ973SB
Channels = 3 / Measuring Temperature Min. °C = -150 / Measuring Temperature Max. °C = 1760 / Voltage Measuring Range = 100 mV ... 300 V / Current Measuring Range = 1 uA ... 1 A / Other Measuring Ranges = Capacitance: 1 nF ... 100 uF / Other Measuring Ranges = Frequency: 3 Hz ... 300 kHz / Other Measuring Ranges = Resistance: 100 Ohm ... 1 GOhm / Sensor / Thermocouple Type = E / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = N / Sensor / Thermocouple Type = R / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 100000 Measurements / Interface Type = LAN / Interface Type = LXI / Interface Type = USB / Interface Type = GPIB

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC