Keysight Technologies DAQ973MB

Keysight DAQ973MB Good Multiplexer Bundle: DAQ973A Mainframe USB/LAN/GPIB, 20-CH DAQM901A x3
$ 5,713.115

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keysight Technologies DAQ973MB provided by its distributors.

Keysight DAQ973MB Good Multiplexer Bundle: DAQ973A Mainframe USB/LAN/GPIB, 20-CH DAQM901A x3
Daq973Mb - Daq973Mb Better Value Daq Multiplexer Bundle |Keysight Technologies, Inc. DAQ973MB
DAQ MULTIPLEXER BUNDLE, 120 CHANNEL;
Channels = 3 / Measuring Temperature Min. °C = -150 / Measuring Temperature Max. °C = 1760 / Voltage Measuring Range = 100 mV ... 300 V / Current Measuring Range = 1 uA ... 1 A / Other Measuring Ranges = Capacitance: 1 nF ... 100 uF / Other Measuring Ranges = Frequency: 3 Hz ... 300 kHz / Other Measuring Ranges = Resistance: 100 Ohm ... 1 GOhm / Sensor / Thermocouple Type = E / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = N / Sensor / Thermocouple Type = R / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 100000 Measurements / Interface Type = LAN / Interface Type = LXI / Interface Type = USB / Interface Type = GPIB

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC