Keysight Technologies DAQ973A

Data Acquisition System, 12 Input, Dmm, Usb, Can, Gpib Interface, DAQ970A Series
$ 3,632.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DAQ973A.

Farnell

Datasheet41 pages2 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies DAQ973A provided by its distributors.

DATA ACQUISITION SYSTEM, 12 INPUT, DMM, USB, CAN, GPIB INTERFACE, DAQ970A SERIES
Data Acquisition System with USB, LAN and GPIB
DAQ S/M MAINFRAME, 120CH, USB/LAN/GPIB;
Data Acquisition Unit, 120Ch, 240V; No. Of Channels:120Channels; Sampling Rate:800Ksps; Input Voltage Max:240Vac; Input Current Max:-; Bandwidth:-; External Height:103.7Mm; External Width:261Mm; External Depth:378Mm Rohs Compliant: Yes |Keysight Technologies, Inc. DAQ973A
Channels = 3 / Measuring Temperature Min. °C = -150 / Measuring Temperature Max. °C = 1760 / Voltage Measuring Range = 100 mV ... 300 V / Current Measuring Range = 1 uA ... 1 A / Other Measuring Ranges = Capacitance: 1 nF ... 100 uF / Other Measuring Ranges = Frequency: 3 Hz ... 300 kHz / Other Measuring Ranges = Resistance: 100 Ohm ... 1 GOhm / Sensor / Thermocouple Type = E / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = N / Sensor / Thermocouple Type = R / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 100000 Measurements / Interface Type = LAN / Interface Type = LXI / Interface Type = USB / Interface Type = GPIB

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAQ973A.