Channels = 3 / Measuring Temperature Min. °C = -150 / Measuring Temperature Max. °C = 1760 / Voltage Measuring Range = 100 mV ... 300 V / Current Measuring Range = 1 uA ... 1 A / Other Measuring Ranges = Capacitance: 1 nF ... 100 uF / Other Measuring Ranges = Frequency: 3 Hz ... 300 kHz / Other Measuring Ranges = Resistance: 100 Ohm ... 1 GOhm / Sensor / Thermocouple Type = E / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = N / Sensor / Thermocouple Type = R / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 100000 Measurements / Interface Type = LAN / Interface Type = LXI / Interface Type = USB
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: