Keysight Technologies B2987B

Keysight B2987B Electrometer, High Resistance Meter, 6.5 Digit, 0.01fA, 1uV, 1000V, B2980B Series
$ 27,075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies B2987B.

RS (Formerly Allied Electronics)

Datasheet29 pages5 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Keysight Technologies B2987B provided by its distributors.

Keysight B2987B Electrometer, High Resistance Meter, 6.5 Digit, 0.01fA, 1uV, 1000V, B2980B Series
B2987B/Electrometer/High Resistance Meter, 0.01Fa, 1000V, Battery31-May-2026 Rohs Compliant: Yes |Keysight Technologies B2987B
Voltage Measuring Range = 1 uV ... 20 V / Current Measuring Range = 0.01 fA ... 20 mA / Number of Digits = 6-1/2 Digits / Other Measuring Ranges = Temperature: -25 ... 150 °C / Other Measuring Ranges = Humidity: 0 ... 100% / Continuity Check = No / Display Type = TFT / Power Supply = 90 V ... 264 V, 80 VA / Calibrated = No

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC