Keysight Technologies AC6803B

Keysight AC6803B Basic AC Power Source, 2000 VA, 310V, 10A
$ 12,929.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies AC6803B.

element14 APAC

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Keysight Technologies AC6803B provided by its distributors.

Keysight AC6803B Basic AC Power Source, 2000 VA, 310V, 10A
BENCH POWER SUPPLY, 2 OUTPUT 270V 16A 1.6 KW, 2000 VA
AC POWER SOURCE, 310VRMS, 10A, 2KVA;
Basic Ac Power Source, 2Kva, 310V, 10A; Product Range:Ac6800B Series; Output Power Max:2Kva; Output Voltage Max:310Vrms; Output Current Max:10A; No. Of Phases:Single Phase; Interface Type:Lan, Usb; Plug Type:- Rohs Compliant: Yes |Keysight Technologies, Inc. AC6803B
Output Power kVA = 2 / Output Voltage V = 438 / Outputs = 1 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Power Sources Output Current = AC: 10 A;DC: 8 A / Output Type = Programmable / Frequency Min. Hz = 40 / Frequency Max. Hz = 500 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC6803B.