Keysight Technologies 82357B

Keysight 82357B Interface Adapter, PC to GPIB, HS USB-2.0, USB-1.1 Compatible, IEEE-488
$ 889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 82357B.

element14 APAC

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies 82357B provided by its distributors.

Keysight 82357B Interface Adapter, PC to GPIB, HS USB-2.0, USB-1.1 Compatible, IEEE-488
GPIB, INTERFACE, USB; Computer Interface:GPIB / USB; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Interface Type:GPIB / USB
USB Cable Assembly; For Use With:IEEE-488/GPIB instruments to allow easy connection to USB; Cable Assembly Type:USB; Cable Length:2.5m; Connector Type A:USB; Connector Type B:GPIB ;RoHS Compliant: NA
CONVERTER, INTERFACE, USB TO GPIB; Accessory Type:USB-GPIB Interface Converter; For Use With:Oscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces; Product Range:-; SVHC:No SVHC (15-Jun-2015)
AGILENT TECHNOLOGIES 82357B High-Speed USB 2.0 to GPIB Interface. More details: USB 2.0 to GPIB Interface, Converter, For Use With GPIB Instruments, Includes IO Libraries Suite Software on CD and Quick Start Guide, Package Quantity 1

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC