Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies 34972A

DATA ACQUISITION + SWITCH UNIT; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
$ 2,472.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34972A.

element14 APAC

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-05-31

Related Parts

Keysight Technologies34970A
DATA ACQUISITION + SWITCH UNIT; SVHC:No SVHC (18-Jun-2010); Mains Plug Type:UK / Euro
Keysight Technologies33509B
Keysight 33509B Function,Waveform Generator, Single Channel, 1 uHz to 20 MHz Sine, 33600A Series
Keysight Technologies33210A
FUNCTION GENERATOR, 10MHZ; Signal Generator Type:ARB / Frequency / Signal / DDS; Bandwidth:10MHz; Modulation Type:AM, FM and PWM
Keysight Technologies53210A
Bench 2-CH GPIB/LAN/USB Interface 1mHz to 350MHz Frequency Counter
Keysight Technologies33511B
Keysight 33511B Waveform Generator, Arbitrary, 1 Channel, 20MHz, 160MS/s, 33500B Series
Keysight Technologies33521B
Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series

Descriptions

Descriptions of Keysight Technologies 34972A provided by its distributors.

DATA ACQUISITION + SWITCH UNIT; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
LXI DATA ACQUISITION SWITCH UNIT W/ LAN AND USB 120V 6 1/2 DIGIT DMM
Data logger LXI/2x USB 2.0/LAN DE
DATA ACQUISITION, 250-CH/SEC, 22-BIT; Input Voltage Max:240V; Kit Contents:DMM, operating and service manuals (on CD ROM), test report, power cord, and quick start package ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC