Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies 34970A

DATA ACQUISITION + SWITCH UNIT; SVHC: No SVHC (18-Jun-2010); Mains Plug Type: UK / Euro
$ 3,541.07
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34970A.

Farnell

Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet1 page15 years ago
Datasheet24 pages16 years ago
Datasheet24 pages19 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2012-10-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Keysight Technologies34972A
DATA ACQUISITION + SWITCH UNIT; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
Keysight Technologies33509B
Keysight 33509B Function,Waveform Generator, Single Channel, 1 uHz to 20 MHz Sine, 33600A Series
Keysight Technologies33210A
FUNCTION GENERATOR, 10MHZ; Signal Generator Type:ARB / Frequency / Signal / DDS; Bandwidth:10MHz; Modulation Type:AM, FM and PWM
Keysight Technologies53210A
Bench 2-CH GPIB/LAN/USB Interface 1mHz to 350MHz Frequency Counter
Keysight Technologies33511B
Keysight 33511B Waveform Generator, Arbitrary, 1 Channel, 20MHz, 160MS/s, 33500B Series
Keysight Technologies33521B
Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series

Descriptions

Descriptions of Keysight Technologies 34970A provided by its distributors.

DATA ACQUISITION + SWITCH UNIT; SVHC:No SVHC (18-Jun-2010); Mains Plug Type:UK / Euro
DATA ACQUISITION/SWITCH UNIT, 3, 250, 100, 120, 220, 240 V, 12 W, 45 TO 66 HZ
34970A Data Acquisition / Data Logger Switch Unit
DATA ACQUISITION/SWITCH UNIT. GPIB, RS232
DATA ACQUISITION, 250-CH/SEC, 22-BIT; Input Voltage Max:240V; External Height:88.5mm; External Width:212.6mm; External Depth:348.3mm ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC