Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies 53210A

Bench 2-CH GPIB/LAN/USB Interface 1mHz to 350MHz Frequency Counter

$ 4,028.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 53210A.

element14 APAC

Datasheet24 pages10 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+481%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keysight Technologies 53210A provided by its distributors.

Bench 2-CH GPIB/LAN/USB Interface 1mHz to 350MHz Frequency Counter
RF Counter, 350 MHz, 10 digit/s, LAN, USB,GPIB. Open Box Item.
UNIVERSAL FREQUENCYCOUNTER/TIMER 350 MHZ 10 DIGIT/SEC, 53200A SERIES
RF Counter/350MHz,10 digits/sec
COUNTER, 350 MHZ, 10 DIGIT, LAN, USB; Counting Speed:10kHz; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Weight:3.9kg
Frequency Counter, 10-digit, 0.2 ppm; Counter Measuring Functions:Frequency; Frequency Measuring Range:0.001Hz to 350MHz; Sensitivity:10mVrms; Time Base Stability:0.2ppm; Supply Voltage:240VAC; External Height:103.8mm ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC