Keysight Technologies 33210A

FUNCTION GENERATOR, 10MHZ; Signal Generator Type: ARB / Frequency / Signal / DDS; Bandwidth: 10MHz; Modulation Type:...
$ 1,139.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33210A.

Newark

Datasheet4 pages18 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Supply Chain

Introduction Date2023-04-18
LTB Date2021-05-31

Related Parts

AIM-TTI InstrumentsTG1000
FUNCTION GENERATOR, 1CH, DDS, 10MHZ; Signal Generator Type:Direct Digital Synthesis (DDS); No. of Channels:1 Channel; Product Range:-;
AIM-TTI InstrumentsTG1006
10MHz DDS Function Generator,120MHz Freq Counter
AIM-TTI InstrumentsTGP110
Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
B&K Precision4017A
B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
B&K Precision4030
PULSE GENERATOR 10HZ TO 10MHZ 50 OHM 4 DIGIT LCD DISPLAY 4000 SERIES
InstekAFG-2012
GW Instek AFG-2012 Arbitrary Function Generator with USB Interface 0.1Hz-12MHz

Descriptions

Descriptions of Keysight Technologies 33210A provided by its distributors.

FUNCTION GENERATOR, 10MHZ; Signal Generator Type:ARB / Frequency / Signal / DDS; Bandwidth:10MHz; Modulation Type:AM, FM and PWM
Function/ARB Waveform Generator; Signal Generator Type:ARB/Frequency/Signal/DDS; Bandwidth:10MHz; Modulation Type:Amplitude/Frequency/Phase ;RoHS Compliant: NA
FUNCTION GENERATOR, ARB, 10MHZ, UK; Signal Generator Type:Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal; Bandwidth:10MHz; Modulation Type:AM, FM, PWM; Supply Voltage Range:100V to 240V; External Height:103.8mm; External Width:261.1mm; External Depth:303.2mm; Plug Type:Euro, UK; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC