Keysight Technologies 33521B

Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series
$ 3,552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33521B.

element14 APAC

Datasheet23 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-56.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight Technologies33519B
Keysight 33519B Waveform/Function Generator, 1 CH, 30 MHz, LAN, GPIB, USB, 33500B Series
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
InstekAFG-2025
GW Instek AFG-2025 Arbitrary Function Generator 1-channel 25 MHz
InstekAFG-2125
GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel

Descriptions

Descriptions of Keysight Technologies 33521B provided by its distributors.

Keysight 33521B Function, Arbitrary Waveform Generator, 30 MHz, Single Channel, 33500B Series
FUNCTION GENERATOR 30MHZ ETHERNET GPIB LAN USB 33500B SERIES
Function Generator, 1x 30MHz
Keysight Technologies 33521B
Signal Generators
GENERATOR, WAVEFORM, 30MHZ, 1 CH, ARB; Signal Generator Type:ARB, Function; Bandwidth:30MHz; Modulation Type:AM, BPSK, FM, FSK, PM, PWM, Sum; Supply Voltage Range:100V AC to 240V AC; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:No SVHC (19-Dec-2012); Manufacturers Warranty:3 Years; No. of Channels:1

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC