Keysight Technologies 34938A

Keysight 34938A Form A Switch, 20 CH, 5A, 150W, 30 VDC/250 VAC, 50-Pin Dsub, Single Pole/Throw
$ 2,315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34938A.

element14 APAC

Datasheet35 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2024-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies 34938A provided by its distributors.

Keysight 34938A Form A Switch, 20 CH, 5A, 150W, 30 VDC/250 VAC, 50-Pin Dsub, Single Pole/Throw
GENERAL PURPOSE MODULE; For Use With:34980A mainframe; Supply Voltage:250VAC ;RoHS Compliant: NA
Twenty Channel 5 Amp Form A Switch Module for 34980A
GENERAL PURPOSE MODULE, MAINFRAME;
MODULE, 20, 250 VAC, 10 MS, 10 MS

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC