Keysight Technologies 3458A

Keysight 3458A Digital Bench Multimeter, TRMS, 1000 V, 1 A, CAT III 600V, 8.5 Digit
$ 17,208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 3458A.

Newark

Datasheet27 pages11 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Keysight Technologies 3458A provided by its distributors.

Keysight 3458A Digital Bench Multimeter, TRMS, 1000 V, 1 A, CAT III 600V, 8.5 Digit
DIGITAL MULTIMETER, 8-1/2 DIGIT, GPIB, MAX 100K READINGS, DCV-ACV, 2 AND 4 WIRE
Digital Multimeter; DMM Type:Bench; Voltage Measuring Range DC:0.1V to 1000V; Voltage Measuring Range AC:10mV to 1000V; No. of Digits/Alpha:8-1/2; DMM Response Type:True RMS; Calibrated:No; Display Count:8.5 ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3458A.