Keysight Technologies 34460A

DIGITAL MULTIMETER, AUTO/MANUAL, 6-1/2; DMM Type: Bench; Voltage Measuring Range
$ 1,426.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34460A.

element14 APAC

Datasheet23 pages9 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-35.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keysight Technologies 34460A provided by its distributors.

DIGITAL MULTIMETER, AUTO/MANUAL, 6-1/2; DMM Type:Bench; Voltage Measuring Range
Keysight 34460A Basic Digital Multimeter, 6.5 Digit, 1000V, 75ppm, USB, Truevolt Series
Benchtop Multimeter TRMS AC 100Ohm ... 100MOhm
MULTIMETER, DIGITAL, BENCH, 6-1/2
Keysight Technologies 34460A マルチメータ
MULTIMETER, DIGITAL, BENCH, 6-1/2; DMM Type:Bench; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 750V; Current Measuring Range DC:100µA to 3A; Current Measuring Range AC:100µA to 3A; Resistance Measuring Range:100ohm to 100Mohm; Frequency Measuring Range:3Hz to 300kHz; Capacitance Measuring Range:(Not Applicable); Temperature Measuring Range:(Not Applicable); No. of Digits / Alpha:6-1/2; DMM Response Type:Analogue, Digital; DMM Functions:AC/DC Current, AC Voltage, Continuity, Diode, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Plug Type:(Not Applicable); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC