Keysight Technologies 34138A

Test Lead Set, Black/red, 55 in., Banana Plug, 1000 V Cat II, Iec 61010-031
$ 47.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34138A.

element14 APAC

Datasheet1 page11 years ago

Newark

Farnell

Inventory History

3 month trend:
-32.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keysight Technologies 34138A provided by its distributors.

TEST LEAD SET, BLACK/RED, 55 IN., BANANA PLUG, 1000 V CAT II, IEC 61010-031
TEST LEAD SET; Voltage Rating:1kV; Kit Contents:2-test lead and fine tip probes, 2-SMT and 1-mini grabber; SVHC:No SVHC (19-Dec-2012); Accessory Type:Lead; For Use With:34401A, 34405A, 34410A, 34411A, L4411A and U2741A Digital Multimeters
Suitable for = 34460A, 34461A, 34401A, 34405A, 34410A, 34411A, L4411A & U2741A Digital Multimeters / Lead / Kit Colour = Black, Grey, Red / Safety Category = CAT II 1 kV
TEST LEAD KIT, DIGITAL MULTIMETERS; Kit Contents:Two test lead probes with retractable sheath, Two fine tip probes, Two SMT grabbers, One mini grabber.; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accessory Type:Test Le

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC